Mentor 3486 Series Steel, Steel Handle x 138 mm x 43mm
- RS Stock No.:
- 288-4146
- Distrelec Article No.:
- 300-31-201
- Mfr. Part No.:
- 3486.1201
- Brand:
- Mentor
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4146
- Distrelec Article No.:
- 300-31-201
- Mfr. Part No.:
- 3486.1201
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Series | 3486 | |
| Material | Steel, Steel | |
| Accessory Type | Handle | |
| Length | 138 mm | |
| Width | 43 mm | |
| Distrelec Product Id | 30031201 | |
| Hazardous Area Certification | No | |
| Product Type | Handle | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Series 3486 | ||
Material Steel, Steel | ||
Accessory Type Handle | ||
Length 138 mm | ||
Width 43 mm | ||
Distrelec Product Id 30031201 | ||
Hazardous Area Certification No | ||
Product Type Handle | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Collapsible Handle is constructed from aluminum with a silicone covering in silver color. With a maximum load capacity of 1000 N, it provides a sturdy and ergonomic solution for carrying or lifting applications.
RoHS compliant
Related links
- Mentor 3470 Series Steel Handle x 100 mm x 14mm
- Mentor 3470 Series Steel Handle x 120 mm x 14mm
- Mentor 273.1 Series Steel, Steel Handle 43 mm x 180 mm x 10mm
- OKW A940 Series Off-White ABS General Purpose Enclosure, 68 mm x 190 mm x 138 mm
- Powerbreaker PENC1G Series Grey Black Lid General Purpose Enclosure 87 mm x 143 mm x 138 mm
- Rockwell Automation 3 V Battery, 500 mAh x 138 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 190 mm x 68 mm x, 138 mm
- Hammond Flanged 1590 Series Black IP65, 38 mm x 138 mm x 61 mm
