Mentor 3470 Series Steel Handle x 100 mm x 14mm
- RS Stock No.:
- 288-4143
- Distrelec Article No.:
- 148-15-910
- Mfr. Part No.:
- 3470.1001
- Brand:
- Mentor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4143
- Distrelec Article No.:
- 148-15-910
- Mfr. Part No.:
- 3470.1001
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| Length | 100mm | |
| Width | 14mm | |
| Material | Steel | |
| Series | 3470 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Accessory Type Handle | ||
Product Type Handle | ||
Length 100mm | ||
Width 14mm | ||
Material Steel | ||
Series 3470 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The stainless steel bow-type handle with mounting washers is designed to provide a secure and flush seating for pulling, pushing, and lifting actions in the medical field, laboratory devices, and environments with heavy chemical exposure.
X5 CrNi 18 10 material for durability
Carrying capacity of 1000N for heavy-duty use
Bow-type design with mounting washers for secure seating
Suitable for pulling, pushing, and lifting actions in medical and laboratory settings
Shiny matt surface finish for a sleek look
Hexagon head screws-M5 x 10 and washers included for easy installation
Related links
- Mentor 3470 Series Steel Handle x 120 mm x 14mm
- Mentor 273.1 Series Steel, Steel Handle 43 mm x 180 mm x 10mm
- Mentor 3486 Series Steel, Steel Handle x 138 mm x 43mm
- Rittal CP 6385.010 Series Steel Handle for Use with Enclosure x 482.6mm
- nVent SCHROFF 20817 Series Polycarbonate Handle for Use with Front Panels 15.4 mm x 18.9 mm x 14mm
- Mentor 3477 Series Steel Handle for Use with Racks x 110 mm x 10mm
- Schneider Electric PanelSeT Series Steel Clip-On Bracket for Use with 35 mm Rail 65 mm x 44 mm x 14mm
- Rittal AX Series Sheet Steel Strip for Use with Enclosure x 39 mm x 14mm
