Mentor 3477 Series Steel Handle for Use with Racks x 110 mm x 10mm
- RS Stock No.:
- 288-4145
- Distrelec Article No.:
- 300-31-198
- Mfr. Part No.:
- 3477.1002
- Brand:
- Mentor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4145
- Distrelec Article No.:
- 300-31-198
- Mfr. Part No.:
- 3477.1002
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| Length | 110mm | |
| For Use With | Racks | |
| Width | 10mm | |
| Material | Steel | |
| Series | 3477 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Accessory Type Handle | ||
Product Type Handle | ||
Length 110mm | ||
For Use With Racks | ||
Width 10mm | ||
Material Steel | ||
Series 3477 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Bow type handles which are suitable for pulling, pushing, carrying and lifting actions.
RoHS compliant
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 110 mm x 10mm
- FASTECH AG Cable Tie Black Polyamide
- Mentor 273.1 Series Steel, Steel Handle 43 mm x 180 mm x 10mm
- Mentor Chrome Plated Steel 43 mm x 100 mm x 10mm
- RS PRO Nylon Crank Handle 110 mm Radius
- Schneider Electric Black Rotary Handle GV5AP Series
- RS PRO Gloss Black Thermoplastic Cabinet Handle 28 mm Height 110 mm Length
- Hammond 1455NC Series Steel Nut for Use with 1455NC Series 10 mm x 14 mm x 10mm
