Mentor 273.1 Series Steel, Steel Handle 43 mm x 180 mm x 10mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-4097
Distrelec Article No.:
148-15-904
Mfr. Part No.:
270.4
Brand:
Mentor
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor

Series

273.1

Material

Steel, Steel

Accessory Type

Handle

Height

43 mm

Length

180 mm

Width

10 mm

Distrelec Product Id

14815904

Hazardous Area Certification

No

Product Type

Handle

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
PL
The steel chromium plated bow-type handle is a durable and versatile option for various pulling, pushing, and lifting actions in appliance and apparatus engineering. With its flush seating and high carrying capacity, this handle ensures a secure grip even in large mounting holes, making it a reliable choice for industrial applications.

Constructed from high-quality steel for durability and strength

Chromium plating for a sleek and corrosion-resistant finish

Available in various sizes to suit different application requirements

Includes cover washers and cheese head screws for easy installation

Designed for use in appliance and apparatus engineering for pulling, pushing, and lifting actions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy