Mentor 3470 Series Steel Handle x 120 mm x 14mm
- RS Stock No.:
- 288-4144
- Distrelec Article No.:
- 148-15-911
- Mfr. Part No.:
- 3470.1201
- Brand:
- Mentor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4144
- Distrelec Article No.:
- 148-15-911
- Mfr. Part No.:
- 3470.1201
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| Length | 120mm | |
| Width | 14mm | |
| Material | Steel | |
| Series | 3470 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Product Type Handle | ||
Accessory Type Handle | ||
Length 120mm | ||
Width 14mm | ||
Material Steel | ||
Series 3470 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Stainless Steel Bow Handle measures 120mm and is crafted from high-grade steel with a chrome finish.
RoHS compliant
Related links
- Mentor 3470 Series Steel Handle x 100 mm x 14mm
- Mentor 273.1 Series Steel, Steel Handle 43 mm x 180 mm x 10mm
- nVent SCHROFF 20817 Series Polycarbonate Handle for Use with Front Panels 15.4 mm x 18.9 mm x 14mm
- Mentor 3486 Series Steel, Steel Handle x 138 mm x 43mm
- Rittal CP 6385.010 Series Steel Handle for Use with Enclosure x 482.6mm
- Mentor 3477 Series Steel Handle for Use with Racks x 110 mm x 10mm
- Schneider Electric PanelSeT Series Steel Clip-On Bracket for Use with 35 mm Rail 65 mm x 44 mm x 14mm
- Rittal AX Series Sheet Steel Strip for Use with Enclosure x 39 mm x 14mm
