Powerbreaker PENC1G Series Grey Black Lid General Purpose Enclosure, IP66, 87 mm x 143 mm x 138 mm
- RS Stock No.:
- 390-756
- Mfr. Part No.:
- PENC1G
- Brand:
- Powerbreaker
Subtotal (1 unit)*
£17.73
(exc. VAT)
£21.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.73 |
*price indicative
- RS Stock No.:
- 390-756
- Mfr. Part No.:
- PENC1G
- Brand:
- Powerbreaker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powerbreaker | |
| Product Type | General Purpose Enclosure | |
| External Height | 87mm | |
| External Width | 138mm | |
| External Length | 143mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Series | PENC1G | |
| Standards/Approvals | IEC 60670-1 and IEC 60670-22 standards | |
| Weight | 329g | |
| Select all | ||
|---|---|---|
Brand Powerbreaker | ||
Product Type General Purpose Enclosure | ||
External Height 87mm | ||
External Width 138mm | ||
External Length 143mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Series PENC1G | ||
Standards/Approvals IEC 60670-1 and IEC 60670-22 standards | ||
Weight 329g | ||
- COO (Country of Origin):
- CN
The Powerbreaker Weatherproof Enclosure is designed for robust protection in harsh environments, featuring a grey finish and an IP66 rating for dust and water resistance. It includes 20mm knockouts for easy cable entry and conforms to IEC 60670-1 and IEC 60670-22 standards, ensuring reliability and safety in electrical installations.
Can be used for long term projects in all weather conditions
Ideal for use with standard wiring accessories
Related links
- Eaton TS-CI Series Mounting Rail for Use with CI-K4 7.5 mm x 143 mm x 35mm
- Bopla Thermoplastic Seal for Use with BOS-Streamline 5 Enclosures 31 mm x 143 mm x 77mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 34 mm x 138 mm x 34 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 38 mm x 138 mm x 61 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 42 mm x 138 mm x 61 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 42 mm x 138 mm x 61 mm
- Bopla Flanged Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 34 mm x 138 mm x 34 mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 143 mm x 109.2mm
