Schneider Electric NSY Series Zamak Hinge for Use with Enclosure x 38 mm x 140mm
- RS Stock No.:
- 654-995
- Mfr. Part No.:
- NSYRSWH180
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£89.34
(exc. VAT)
£107.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.34 |
*price indicative
- RS Stock No.:
- 654-995
- Mfr. Part No.:
- NSYRSWH180
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hinge | |
| Length | 38mm | |
| For Use With | Enclosure | |
| Width | 140mm | |
| Material | Zamak | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Hinge | ||
Length 38mm | ||
For Use With Enclosure | ||
Width 140mm | ||
Material Zamak | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Hinges provide a versatile solution for electronic applications requiring robust support and flexibility. Designed for use with swing racks, these hinges allow for a full 180° operating angle, facilitating easy access in tight spaces. Made from durable Zamak 5, the hinges ensure long-lasting performance while effectively securing enclosures. Ideal for compatibility with the Spacial Spacial SF and Spacial Spacial SM ranges, this product not only meets the demands of technical installations but also supports a broad range of enclosure nominal dimensions.
Set includes 2 hinges, optimising your enclosure rigging
Constructed from Zamak 5, ensuring resilience and strength
180° operating angle facilitates unhindered access
Designed for 19 inch swing rack mounting, simplifying installation
Compatible with Spacial Spacial SF and SM ranges for seamless integration
Lightweight at 1.420 kg for ease of handling
Offers an 18-month warranty for peace of mind
Available in both individual and bulk packaging for flexibility in purchases
Country of origin: Spain, ensuring European quality standards
Related links
- Schneider Electric NSY Series Zamak Hinge for Use with Spacial SF Enclosure
- Schneider Electric NSY Series Polyester Mounting Plate for Use with Enclosures 230 mm x 230 mm x 140mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure x 600 mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Zamak Locking System for Use with SDX
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 396mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.4 m x 250mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
