Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.4 m x 250mm

Subtotal (1 unit)*

£552.82

(exc. VAT)

£663.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£552.82

*price indicative

RS Stock No.:
654-270
Mfr. Part No.:
NSYCOCNS1400
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Bracket

Product Type

Enclosure Accessory

Length

1.4m

For Use With

Enclosure

Width

250mm

Material

Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Support bracket with anti-tilt kit for enclosures up to 300 mm depth and 1400 mm height is designed for floor mounting. It includes upright supports and fixing elements for secure installation. Compatible with Thalassa and Panel Set ranges, it ensures stability and load-bearing capacity. Made of steel with epoxy-polyester finish, it offers durability and corrosion resistance. It supports Schneider’s Green Premium standards.

Height 1400 mm and width 250 mm

Load capacity up to 120 kg

Floor-mounted with anti-tilt kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy