Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 350 mm x 350 mm x 250mm
- RS Stock No.:
- 778-363
- Mfr. Part No.:
- NSYMM43
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£11.22
(exc. VAT)
£13.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.22 |
*price indicative
- RS Stock No.:
- 778-363
- Mfr. Part No.:
- NSYMM43
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 350mm | |
| For Use With | Enclosures | |
| Width | 250mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Mounting plate type | Plain | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 350mm | ||
For Use With Enclosures | ||
Width 250mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
Thread Size M8 | ||
Mounting plate type Plain | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate serves as a versatile base for multiple applications. Constructed from galvanised sheet steel, it is designed for easy installation through direct fixing on backstuds, ensuring stability and durability. With dimensions of H400xW300mm, it accommodates various configurations, including those with inverted dimensions. The plates robust design supports a maximum permissible load of 60 kg, making it suitable for diverse equipment and installations in varied environments. Additionally, it is compatible with multiple ranges within the PanelSeT series, enhancing its versatility in specific setups.
Crafted from Durable galvanised steel for long-lasting performance
Height and width support multiple configuration setups, including inverted installations
Screwed fixation on backstuds with M8 screw type ensures secure mounting
Compatible with PanelSeT S3D, CRN, and PLM ranges for enhanced application flexibility
Designed to support a substantial load capacity of 60 kg, accommodating various user needs
Lightweight design at 1.28 kg for easy handling and installation
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
- Schneider Electric NSY Series Sheet Steel Cover for Use with SD Control Desk With Console 536 mm x 1.2 m x 1.2m
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 300 mm x 350 mm x 250mm
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 350 mm x 350 mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Stanley Polypropylene Tool Bag with Shoulder Strap 450 mm x 250mm x 350 mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
