Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
- RS Stock No.:
- 654-381
- Mfr. Part No.:
- NSYCOCNS1800
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£573.94
(exc. VAT)
£688.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £573.94 |
*price indicative
- RS Stock No.:
- 654-381
- Mfr. Part No.:
- NSYCOCNS1800
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 1.8m | |
| For Use With | Enclosure | |
| Width | 250mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 1.8m | ||
For Use With Enclosure | ||
Width 250mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric PanelSeT support bracket is designed for secure floor mounting of enclosures up to 300 mm in depth, providing reliable rear support with an integrated anti-tilt kit. Compatible with multiple PanelSeT and Thalassa enclosure ranges, it ensures stable installation. The support bracket simplifies mounting while enhancing enclosure stability in industrial and multi-purpose applications.
Durable construction
Steel construction with epoxy polyester powder finish
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.4 m x 250mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.8 m x 65mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 1.8 m x 400mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.8 m x 800mm
- Schneider Electric NSY Series Steel Enclosure Support for Use with Enclosure 60 mm x 1.8 m x 60mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 1 m x 50 mm x 50mm
- Schneider Electric NSY Series Sheet Steel Mounting Plate for Use with Enclosures 350 mm x 350 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
