Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm

Subtotal (1 unit)*

£27.08

(exc. VAT)

£32.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.08

*price indicative

RS Stock No.:
654-386
Mfr. Part No.:
NSYMP5M8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

Length

800mm

For Use With

Enclosure

Width

250mm

Material

Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric PanelSet SFM mounting plate is designed for compartmentalized applications within PanelSeT SFM enclosures. It provides a plain surface to securely mount electrical or electronic components. Compatible with 5 module configurations, this galvanized steel plate offers robust durability and corrosion resistance. It features adjustable depth mounting via brackets to accommodate various installation needs.

Durable construction

Supports quick and secure installation

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy