Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 300mm

Subtotal (1 unit)*

£32.28

(exc. VAT)

£38.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.28

*price indicative

RS Stock No.:
654-277
Mfr. Part No.:
NSYMP6M8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Length

800mm

For Use With

Enclosure

Width

300mm

Material

Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Panel Set SFM Mounting Plate 300x800 mm 6M is a galvanized steel plate designed for compartmentalized applications within Panel Set enclosures. It offers a plain surface for mounting components and is adjustable in depth every fifty millimeters. The plate ensures secure installation and compatibility with modular systems. Its robust construction supports industrial environments and long-term reliability. This mounting plate is delivered as a single unit and includes fixing brackets for easy setup.

Made of galvanized steel for durability

Compatible with Panel Set SFM enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy