Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 200mm
- RS Stock No.:
- 654-276
- Mfr. Part No.:
- NSYMP4M8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£23.47
(exc. VAT)
£28.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.47 |
*price indicative
- RS Stock No.:
- 654-276
- Mfr. Part No.:
- NSYMP4M8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 200mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 200mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate 200x800 mm for Panel Set SFM enclosures is a compartmentalized accessory for modular installations. It supports four modules and allows depth adjustment every 50 mm. Made of galvanized steel, it offers strength and corrosion resistance. The plate is compatible with Panel Set SFM enclosures and is easy to install. It complies with RoHS and Reach regulations.
Dimensions 200x800 mm with 4 module capacity
Adjustable depth every 50 mm
Galvanized steel construction
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 300mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 150mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 800 mm x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 355 mm x 800 mm x 355mm
- Schneider Electric NSY Series Steel, Glass Door for Use with Enclosure x 800 mm x 600mm
