Schneider Electric NSY Series Steel, Glass Door for Use with Enclosure x 800 mm x 600mm

Subtotal (1 unit)*

£293.94

(exc. VAT)

£352.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£293.94

*price indicative

RS Stock No.:
654-388
Mfr. Part No.:
NSYMPD68T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Door

Length

800mm

For Use With

Enclosure

Width

600mm

Material

Steel, Glass

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric PanelSet SF transparent partial door is designed for compartmentalised applications, offering secure and clear visibility into the enclosure. Constructed with a combination of security glass and sheet steel, it fits front mounting locations on PanelSeT SFM enclosures. The door features two escutcheon locks with 3 mm double bar inserts and a reversible 120° opening for flexible operation.

Lightweight and easy to install

Durable construction

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy