Schneider Electric NSY Series Steel Rack for Use with Enclosure 601 mm x 800 mm x 601mm
- RS Stock No.:
- 654-408
- Mfr. Part No.:
- NSYRSWP12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,108.52
(exc. VAT)
£1,330.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,108.52 |
*price indicative
- RS Stock No.:
- 654-408
- Mfr. Part No.:
- NSYRSWP12
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Rack | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 601mm | |
| Material | Steel | |
| Height | 601mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Rack | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 601mm | ||
Material Steel | ||
Height 601mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric PanelSeT SF/SM partial 19 inch swing rack is designed for electronic applications requiring a compact rack solution within PanelSeT SF and SM floor-standing enclosures. With a height of 601 mm, this partial rack accommodates 12 rack units, offering flexibility where space is limited. It features a swing mechanism with a reversible 120° opening for easy access and maintenance. It ensures secure installation with a 5 mm double-bar lock.
Durable construction
Constructed from zinc coated steel
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 355 mm x 800 mm x 355mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 65mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 800 mm x 800mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 200mm
- Schneider Electric NSY Series Steel, Glass Door for Use with Enclosure x 800 mm x 600mm
