Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure, 800 x 600mm
- RS Stock No.:
- 654-395
- Mfr. Part No.:
- NSYMP12M8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£55.91
(exc. VAT)
£67.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.91 |
*price indicative
- RS Stock No.:
- 654-395
- Mfr. Part No.:
- NSYMP12M8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Mounting Plate | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Dimensions | 800 x 600mm | |
| Series | NSY | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Mounting Plate | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 600mm | ||
Material Steel | ||
Dimensions 800 x 600mm | ||
Series NSY | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet SFM mounting plate is designed for compartmentalized applications within PanelSeT SFM enclosures. It provides a plain surface to securely mount electrical or electronic components. Compatible with 12 module configurations, this galvanized steel plate offers robust durability and corrosion resistance. It features adjustable depth mounting via brackets to accommodate various installation needs.
Durable construction
Supports quick and secure installation
RoHS and REACH compliant
Supports quick and secure installation
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure, 800 x 300mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure, 800 x 200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure, 800 x 150mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure, 800 x 250mm
- Schneider Electric NSY Series Glass 800 x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure, 250 x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure, 600 x 600mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure, 800 x 800 x 1.5mm
