Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm

Subtotal (1 unit)*

£46.64

(exc. VAT)

£55.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.64

*price indicative

RS Stock No.:
654-334
Mfr. Part No.:
NSYMP12M6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

Length

600mm

For Use With

Enclosure

Width

600mm

Material

Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Panel Set SFM mounting plate measures 600 x 600 mm and is designed for enclosures with a nominal width of 600 mm. It has a capacity of 12 modules and features a plain design. Compatible with the Panel Set SFM range, it is made of galvanized steel and comes as a set of one mounting plate.

Fixing mode by fixing brackets

Adjustment adjustable in depth every 50 mm

Height nominal 600 mm

Width nominal 600 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy