Schneider Electric NSY Series Steel Bracket for Use with Enclosure, 30 x 600 x 250mm

Subtotal (1 unit)*

£45.92

(exc. VAT)

£55.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.92

*price indicative

RS Stock No.:
654-984
Mfr. Part No.:
NSYRCSUP25
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Bracket

Length

30mm

For Use With

Enclosure

Width

600mm

Material

Steel

Dimensions

30 x 600 x 250mm

Series

NSY

COO (Country of Origin):
ES
The Schneider Electric Rear cable guide support is designed to facilitate effective cable management within electronic applications. Constructed from durable zinc-coated steel, this cable guide support ensures long-lasting performance while providing a stable mounting location at the rear of a swing rack. Its adjustable feature allows for height modification every 44.45 mm, accommodating various configurations. With a nominal width of 600 mm and a depth of 250 mm, this versatile accessory guarantees compatibility with PanelSeT SF and SM ranges, making it an essential component for maintaining an organised and safe setup.

Constructed from high-quality steel for enhanced durability
Zinc-coated surface finish provides excellent corrosion resistance
Designed for clip-on installation within a 19 inch rack profile location
Height adjustable in increments of 44.45 mm for custom configurations
Nominal dimensions ensure compatibility with multiple PanelSeT models
Includes all necessary fixing elements for straightforward assembly
Packed as a single unit for easy storage and transport
Compliant with environmental regulations for responsible usage

Related links