Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600mm
- RS Stock No.:
- 781-733
- Mfr. Part No.:
- NSYVDM17UF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£138.52
(exc. VAT)
£166.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.52 |
*price indicative
- RS Stock No.:
- 781-733
- Mfr. Part No.:
- NSYVDM17UF
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Accessory Type | Chassis | |
| For Use With | Enclosers | |
| Width | 600mm | |
| Material | Steel | |
| Height | 800mm | |
| Colour | Grey | |
| Mounting plate type | Wall | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Accessory Type Chassis | ||
For Use With Enclosers | ||
Width 600mm | ||
Material Steel | ||
Height 800mm | ||
Colour Grey | ||
Mounting plate type Wall | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric 19 inch fixed chassis is a Durable mounting solution designed for spacial enclosures, offering secure support for electronic equipment. built with steel and finished in light grey ral 7035, it ensures strength and reliability. with a 17U capacity, it provides efficient organization for rack-mounted devices while maintaining ease of installation and long-term performance.
Supports 19 inch standard equipment mounting
Provides steel construction with epoxy polyester powder finish
Ensures light grey ral 7035 colour
Delivers compatibility with spacial sf and sm ranges
Maintains robust design for industrial environments
Related links
- Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel, Glass Door for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 24 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 250 mm x 30 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 150 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm
