Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 270 mm x 360 mm x 360mm

Image representative of range

Subtotal (1 unit)*

£18.02

(exc. VAT)

£21.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.02

*price indicative

RS Stock No.:
781-790
Mfr. Part No.:
NSYPMM2736
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

360mm

For Use With

Enclosures

Width

360mm

Material

Steel

Height

270mm

Colour

Silver

Thread Size

M6

Mounting plate type

Plain

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Metallic mounting plate for pls box 27x36cm is designed to provide a strong and reliable base for installing electrical components within polyester enclosures. it features Durable metallic construction that ensures stability and long-term performance. its Compact size makes it suitable for smaller setups, offering secure mounting and compatibility with pls box systems.

Offers compatibility with pls box enclosures

Provides Durable metallic construction for enhanced strength

Supports secure installation of electrical equipment

Ensures long-term reliability in industrial applications

Facilitates easy assembly and efficient component arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy