Schneider Electric NSY Series Steel Panel for Use with Enclosure x 1.8 m x 400mm

Subtotal (1 unit)*

£117.63

(exc. VAT)

£141.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.63

*price indicative

RS Stock No.:
654-307
Mfr. Part No.:
NSYBP184
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Panel

Length

1.8m

For Use With

Enclosure

Width

400mm

Material

Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Panel Set SF rear panel external fixing measures 1800 x 400 mm and features an epoxy polyester powder surface finish. It is designed for screw fixing using captive screws from the outside of the enclosure location. The nominal height is 1800 mm and the nominal width is 400 mm.

Device composition fixing elements

1 rear panel

Material steel

Colours grey RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy