Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2.2 m x 400mm
- RS Stock No.:
- 654-323
- Mfr. Part No.:
- NSYBP224
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£278.89
(exc. VAT)
£334.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.89 |
*price indicative
- RS Stock No.:
- 654-323
- Mfr. Part No.:
- NSYBP224
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Panel | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Panel | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Enclosure | ||
Width 400mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Panel Set SF rear panel external fixing measures 2200 x 400 mm and is designed for multi-purpose applications. It is mounted at the rear of the enclosure and is supplied as a set of one.
Material steel
Colours grey RAL 7035
Surface finish epoxy polyester powder
Fixing mode by screws screw type captive from the outside of enclosure location
Related links
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 1.8 m x 400mm
- Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2.2 m x 2.2 m x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Rear Panel Of Cubicle, Perforated 2.2 m x 2.2 m x 400mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2 m x 700mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 400mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 400mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10, 2.2 m x 600
