Siemens 8MF1 Series Steel Mounting Plate for Use with Rear Panel Of Cubicle, Perforated 2.2 m x 2.2 m x 400mm
- RS Stock No.:
- 622-769
- Mfr. Part No.:
- 8MF1240-2AL13-0
- Brand:
- Siemens
Subtotal (1 unit)*
£790.60
(exc. VAT)
£948.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £790.60 |
*price indicative
- RS Stock No.:
- 622-769
- Mfr. Part No.:
- 8MF1240-2AL13-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 2.2m | |
| For Use With | Rear Panel Of Cubicle, Perforated | |
| Width | 400mm | |
| Material | Steel | |
| Height | 2.2m | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 2.2m | ||
For Use With Rear Panel Of Cubicle, Perforated | ||
Width 400mm | ||
Material Steel | ||
Height 2.2m | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate for cubicles from Siemens is expertly designed to enhance the functionality and efficiency of cabinet systems. This model is crafted for the rear panel of cubicles, showcasing a perforated design that facilitates optimal airflow. Made of high-quality steel and finished with a zinc plating, it not only offers durability but also ensures added protection against corrosion. With a significant height of 2200 mm and a width of 400 mm, this component provides ample space for various installations. Its lightweight structure, ensures ease of handling and installation, making it an ideal choice for diverse applications in electrical and industrial settings. Thoughtfully created to meet stringent standards, this mounting plate is perfect for modern infrastructure needs.
Perforated design optimises ventilation within the cubicle
Durable steel construction guarantees long lasting performance
Zinc plating offers a reliable layer of corrosion resistance
Substantial dimensions allow for versatile installation options
Lightweight profile simplifies the installation process
Related links
- Siemens 8MF1 Series Steel Mounting Plate for Use with Rear Panel Of Cubicle, Perforated 2.2 m x 2.2 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 2.2 m x 500mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 500 mm x 2.2m
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2.2 m x 1 m x 400 mm
- Siemens 8MF1 Series Steel Cover for Use with Side By Side Mounting Plates 2.2 m x 2.2 m x 2.2m
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2.2 m x 1 m x 400 mm
