Siemens 8MF1 Series Steel Cover for Use with Side By Side Mounting Plates 2.2 m x 2.2 m x 2.2m

Subtotal (1 unit)*

£315.40

(exc. VAT)

£378.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.40

*price indicative

RS Stock No.:
622-497
Mfr. Part No.:
8MF1200-2CH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

2.2m

For Use With

Side By Side Mounting Plates

Width

2.2m

Material

Steel

Height

2.2m

Series

8MF1

Standards/Approvals

RoHS, EAC, CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover designed specifically for connecting side-by-side mounting plates, providing an optimal solution for efficient installation in various electrical setups. Made from robust steel and featuring a zinc-plated finish, this product not only ensures durability but also adds a layer of protection against the elements. With a height of 2200 mm, it’s tailored to meet the demands of modern infrastructure while integrating seamlessly with existing frameworks. Its thoughtful design and construction prioritise both functionality and longevity, making it an essential addition to any professional installation.

Engineered for easy installation alongside mounting plates

Durable steel construction that withstands rigorous conditions

Zinc plated surface enhances corrosion resistance and longevity

Optimised height facilitates compatibility with various setups

Lightweight design simplifies handling and installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy