Siemens 8MF1 Series Galvanised Steel Cover for Use with SIVACON 8MF1 2 m x 2 m x 2m
- RS Stock No.:
- 626-614
- Mfr. Part No.:
- 8MF1000-2CH
- Brand:
- Siemens
Subtotal (1 unit)*
£262.98
(exc. VAT)
£315.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.98 |
*price indicative
- RS Stock No.:
- 626-614
- Mfr. Part No.:
- 8MF1000-2CH
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 2m | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Mounting plate type | Side | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 2m | ||
For Use With SIVACON 8MF1 | ||
Width 2m | ||
Material Galvanised Steel | ||
Height 2m | ||
Mounting plate type Side | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens cover designed specifically for connecting side-by-side mounting plates within SIVACON systems. Engineered to provide unmatched durability, this product features a height of 2000 mm and is zinc-plated to ensure resistance against corrosion. Its robust design not only facilitates excellent environmental performance but also adds aesthetic value to any installation. The cover caters to the need for high strength while maintaining compliance with industry standards, thanks to its impressive mechanical design and selection of high-quality materials. In a world where efficiency and reliability are paramount, this cover stands out as an essential component for professionals seeking optimal functionality in their electrical installations.
Constructed from high-quality steel for enhanced durability
Zinc plating offers superior corrosion resistance
Designed for seamless integration with side-by-side mounting plates
Height of 2000 mm accommodates various applications
Lightweight design ensures easy handling and installation
Complies with stringent industry standards for safety and performance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Steel Plate for Use with Vertical Division Of The Enclosure 2 m x 2 m x 2m
- Siemens 8MF1 Series Steel Cover for Use with Side By Side Mounting Plates 2.2 m x 2.2 m x 2.2m
