Siemens 8MF1 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 2m

Subtotal (1 unit)*

£462.88

(exc. VAT)

£555.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£462.88

*price indicative

RS Stock No.:
626-633
Mfr. Part No.:
8MF1005-2AK13-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

2m

For Use With

SIVACON 8MF1

Width

2m

Material

Galvanised Steel

Height

2m

Mounting plate type

Mounting Plate

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate designed specifically for use in the SIVACON series, offering a robust solution for your cabinet needs. Crafted with precision, it features a perforated design that not only enhances ventilation but also complements the aesthetic of modern industrial environments. Measuring at 500 mm in depth and 2000 mm in height, its impressive dimensions cater to various installation requirements. Finished with a zinc plating, this product ensures durability and resistance to corrosion, making it ideal for both indoor and outdoor applications. With its strong steel construction, it promises reliability and long-lasting performance, whether you're outfitting a new facility or upgrading existing cabinets.

Designed for optimal compatibility with the SIVACON series

Perforated design allows for improved air circulation

Zinc plating enhances protection against rust and wear

Robust steel material ensures strength and stability

Sleek aesthetic complements various industrial setups

Suitable for a wide range of cabinet configurations

Ideal for both new installations and retrofitting projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy