Siemens 8MF1 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 800mm
- RS Stock No.:
- 626-779
- Mfr. Part No.:
- 8MF1010-2AB00
- Brand:
- Siemens
Subtotal (1 unit)*
£286.74
(exc. VAT)
£344.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.74 |
*price indicative
- RS Stock No.:
- 626-779
- Mfr. Part No.:
- 8MF1010-2AB00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 2m | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Galvanised Steel | ||
Height 2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is expertly designed for use with swing frames, offering a robust solution tailored to meet diverse mechanical needs. Crafted with precision, it showcases a zinc-plated surface that not only enhances its aesthetic appeal but also provides essential corrosion resistance. Ideal for industrial applications, this products compatibility with the SIVACON series ensures seamless integration into your existing framework, allowing for efficient installation and reliable performance. With a sturdy steel construction, its mechanical design emphasises durability, making it a trustworthy choice for demanding environments. This product stands out for its attention to detail, ensuring that your operational requirements are met with confidence and ease.
Designed specifically for swing frame applications, ensuring a perfect fit
Zinc-plating enhances longevity and offers superior corrosion protection
Constructed from high-quality steel for optimal strength and reliability
Offers a net weight designed to facilitate easy handling and installation
Compatible with the SIVACON series for added versatility in use
Its mechanical design simplifies maintenance while enhancing user experience
Provides stability and support for various industrial settings
Related links
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 900mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2.2 m x 2.2 m x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2.2 m x 2.2 m x 1m
- Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2.2 m x 2.2 m x 900mm
