Siemens 8MF1 Series Steel Mounting Plate for Use with Rear Panel Of Cubicle, Perforated 2.2 m x 2.2 m x 400mm
- RS Stock No.:
- 622-431
- Mfr. Part No.:
- 8MF1240-2AL03-0
- Brand:
- Siemens
Subtotal (1 unit)*
£679.98
(exc. VAT)
£815.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £679.98 |
*price indicative
- RS Stock No.:
- 622-431
- Mfr. Part No.:
- 8MF1240-2AL03-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 2.2m | |
| For Use With | Rear Panel Of Cubicle, Perforated | |
| Width | 400mm | |
| Material | Steel | |
| Height | 2.2m | |
| Mounting plate type | Mounting Plate | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 2.2m | ||
For Use With Rear Panel Of Cubicle, Perforated | ||
Width 400mm | ||
Material Steel | ||
Height 2.2m | ||
Mounting plate type Mounting Plate | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate is an essential component designed for the rear wall of SIVACON cabinets. Engineered for durability, it employs a robust zinc-plated surface that enhances longevity and resistance to corrosion, making it ideal for a variety of environmental conditions. The design allows for optimal fit and functionality, ensuring seamless integration within your electrical installations. Measuring 2200 mm in height and 400 mm in width, this panel not only accommodates standard mounting requirements but also supports efficient ventilation, thereby contributing to the safety of your electrical equipment. This product provides the stability needed for secure installations while meeting the strict compliance and quality standards set by Siemens.
Designed specifically for rear panel applications within cubicles
Constructed from high quality steel for enhanced strength
Zinc plating provides an additional layer of protection against environmental factors
Tailored to fit SIVACON cabinets perfectly, ensuring ease of installation
Constructed to support various electrical installations securely
The substantial weight facilitates stable and reliable mounting
Related links
- Siemens 8MF1 Series Steel Mounting Plate for Use with Rear Panel Of Cubicle, Perforated 2.2 m x 2.2 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 2.2 m x 500mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 500 mm x 2.2m
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2.2 m x 1 m x 400 mm
- Siemens 8MF1 Series Steel Cover for Use with Side By Side Mounting Plates 2.2 m x 2.2 m x 2.2m
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2.2 m x 1 m x 400 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2.2 m x 1 m x 400 mm
