Siemens 8MF1 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm

Subtotal (1 unit)*

£651.33

(exc. VAT)

£781.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£651.33

*price indicative

RS Stock No.:
626-588
Mfr. Part No.:
8MF1040-2AL03-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Length

2m

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

2m

Mounting plate type

Mounting Panel

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is an indispensable component in the SIVACON series, designed specifically for the rear wall of cabinets. Crafted to meet exacting standards, it boasts a robust steel construction with a zinc-plated finish, ensuring durability and resistance against environmental factors. Its generous height of 2000 mm and width of 400 mm make it ideal for a variety of applications within cubicles. The product's design prioritises practicality while maintaining elegance, facilitating efficient installation and providing a reliable structure for electronic components. This mounting plate not only serves as a functional element but also enhances the overall aesthetic of the installation with its sleek surface finish.

Constructed from high-quality steel for enhanced strength and stability

Zinc plating offers excellent corrosion resistance, ensuring longevity

Specifically designed for rear panel installation, optimising space utilisation

Standardised height and width measurements suit a variety of cabinet sizes

Lightweight design allows for easier handling and installation

Supports efficient airflow management due to its thoughtful design

No EMC version ensures straightforward installation without additional considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy