Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 400mm
- RS Stock No.:
- 444-288
- Mfr. Part No.:
- NSYCUD1K2T2K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£88.16
(exc. VAT)
£105.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.16 |
*price indicative
- RS Stock No.:
- 444-288
- Mfr. Part No.:
- NSYCUD1K2T2K
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Air Deflector | |
| Accessory Type | Enclosure | |
| Length | 50mm | |
| For Use With | ClimaSys | |
| Width | 400mm | |
| Material | Steel | |
| Height | 5mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Air Deflector | ||
Accessory Type Enclosure | ||
Length 50mm | ||
For Use With ClimaSys | ||
Width 400mm | ||
Material Steel | ||
Height 5mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Internal deflector designed for mounting inside cabinets. Made from zinc-coated steel for durability, it comes in grey (RAL 7035) to match standard industrial enclosures.
The height of the structure is 50 mm
Width is 400 mm
Related links
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 280mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 400mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 1 m x 50 mm x 50mm
- Schneider Electric NSY Series Enclosure for Use with Panel Set x 50 mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2.2 m x 400mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 1.8 m x 400mm
