Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- RS Stock No.:
- 654-302
- Mfr. Part No.:
- NSYAEDL405K31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£478.19
(exc. VAT)
£573.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £478.19 |
*price indicative
- RS Stock No.:
- 654-302
- Mfr. Part No.:
- NSYAEDL405K31
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Locking System | |
| Length | 600mm | |
| For Use With | Enclosure Panelset S3D 6G | |
| Width | 400mm | |
| Material | Zamak | |
| Height | 300mm | |
| Colour | White | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Locking System | ||
Length 600mm | ||
For Use With Enclosure Panelset S3D 6G | ||
Width 400mm | ||
Material Zamak | ||
Height 300mm | ||
Colour White | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Locking system for enclosure Panel Set S3D 6G features a 1-point closure mechanism with a universal key lock. The lock type is a 1-point closure, providing secure and straightforward access control. It uses a universal key lock design for compatibility across multiple enclosures. The designated key number for this system is 405E.
Mounting support is enclosure door
Quantity per set is set of 1
Material is zamak
Related links
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure x 600 mm
- Schneider Electric NSY Series Zamak Hinge for Use with Enclosure x 38 mm x 140mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosures Panelset S3D x 380 mm x 160mm
- Schneider Electric NSY Series Zamak Locking System for Use with SDX
- Schneider Electric NSY Series Steel Front Plate for Use with PanelSeT S3D 150 mm x 800 mm x 800mm
- Schneider Electric NSY Series Zamak Hinge for Use with Spacial SF Enclosure
- Schneider Electric NSY Series Plastic Cover for Use with Wall Fixing Brackets For Panelset S3D/Crn 12 mm x 74 mm x 42mm
