Schneider Electric NSY Series Plastic Cover for Use with Wall Fixing Brackets For Panelset S3D/Crn 12 mm x 74 mm x 42mm
- RS Stock No.:
- 654-380
- Mfr. Part No.:
- NSYCAEFPF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.56
(exc. VAT)
£6.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.56 |
*price indicative
- RS Stock No.:
- 654-380
- Mfr. Part No.:
- NSYCAEFPF
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 74mm | |
| For Use With | Wall Fixing Brackets For Panelset S3D/Crn | |
| Width | 42mm | |
| Material | Plastic | |
| Height | 12mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 74mm | ||
For Use With Wall Fixing Brackets For Panelset S3D/Crn | ||
Width 42mm | ||
Material Plastic | ||
Height 12mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Black plastic covers designed to fit wall fixing brackets for PanelSeT S3D, S3CM, and CRN enclosures. The covers are clip-on type for quick and easy installation, providing a neat and finished appearance to mounting brackets. They help protect the fixing brackets and enhance the overall aesthetic of the enclosure installation. The compact covers also maintain proper wall-enclosure separation for secure mounting.
Durable construction
Set of 4 covers
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Fixing Lug for Use with Panelset Sbx 12 mm x 74 mm x 42mm
- Schneider Electric PanelSeT Series Steel Fixing Accessory for Use with PanelSeT S3D 74 mm x 200 mm x 42mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosures Panelset S3D x 380 mm x 160mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Steel Front Plate for Use with PanelSeT S3D 150 mm x 800 mm x 800mm
- Schneider Electric NSY Series Enclosure for Use with On PanelSet S3D 8.25 mm x 11mm
- Schneider Electric NSY Series Polyamide 6 Door Stay/Retainer for Use with PanelSeT S3D
- Schneider Electric Bakelite Mounting Plate 50 m L for Use with PanelSeT S3D, CRN
