Schneider Electric PanelSeT Series RAL 9005 Bakelite Mounting Plate, 1000mm H, 1.2m W for Use with CRN, Panelset S3D
- RS Stock No.:
- 444-258
- Mfr. Part No.:
- NSYMB1210
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£348.68
(exc. VAT)
£418.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £348.68 |
*price indicative
- RS Stock No.:
- 444-258
- Mfr. Part No.:
- NSYMB1210
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 1.2m | |
| Height | 1000mm | |
| RAL Code | RAL 9005 | |
| Material | Bakelite | |
| For Use With | CRN, Panelset S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 1.2m | ||
Height 1000mm | ||
RAL Code RAL 9005 | ||
Material Bakelite | ||
For Use With CRN, Panelset S3D | ||
- COO (Country of Origin):
- ES
The Schneider Electric Insulating mounting plate made of bakelite for enclosures with dimensions H1200 x W1000 mm. It provides a strong, non-conductive surface ideal for safely mounting electrical components in industrial applications.
Width is 950 mm
Thickness is 5 mm
Thickness is 5 mm
Related links
- Schneider Electric PanelSeT Series RAL 9005 Bakelite Mounting Plate 1.2m W for Use with CRN, Panelset S3D
- Schneider Electric PanelSeT Series RAL 9005 Bakelite Mounting Plate 1.125m W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 1.2m W for Use with Spacial CRN Spacial S3X,
- Schneider Electric PanelSeT Series Mounting Plate 1m W for Use with Spacial S3D
- Schneider Electric PanelSeT Series Mounting Plate 800mm W for Use with Spacial S3D
- Schneider Electric PanelSeT Series Steel Cross Rail 30mm H Panelset S3D, S3X
- Schneider Electric PanelSeT Series RAL 7035 Blanking Plate Spacial S3D
- Schneider Electric PanelSeT Series Mounting Plate 1.25m W for Use with Thalassa PLA
