Schneider Electric PanelSeT Series RAL 9005 Bakelite Mounting Plate, 1000mm H, 1.2m W for Use with CRN, Panelset S3D
- RS Stock No.:
- 444-225
- Mfr. Part No.:
- NSYMB65
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£130.62
(exc. VAT)
£156.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.62 |
*price indicative
- RS Stock No.:
- 444-225
- Mfr. Part No.:
- NSYMB65
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 1.2m | |
| Height | 1000mm | |
| RAL Code | RAL 9005 | |
| Material | Bakelite | |
| For Use With | CRN, Panelset S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 1.2m | ||
Height 1000mm | ||
RAL Code RAL 9005 | ||
Material Bakelite | ||
For Use With CRN, Panelset S3D | ||
- COO (Country of Origin):
- ES
The Schneider Electric Insulating mounting plate made of bakelite, designed for enclosures measuring H600 x W500 mm. It offers a durable, non-conductive surface for safe and efficient mounting of electrical components.
Height is 565 mm
Width is 450 mm
Width is 450 mm
Related links
- Schneider Electric PanelSeT Series RAL 9005 Bakelite Mounting Plate 1.2m W for Use with CRN, Panelset S3D
- Schneider Electric PanelSeT Series RAL 9005 Bakelite Mounting Plate 1.125m W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 1.2m W for Use with Spacial CRN Spacial S3X,
- Schneider Electric PanelSeT Series Mounting Plate 800mm W for Use with Spacial S3D
- Schneider Electric PanelSeT Series Mounting Plate 1m W for Use with Spacial S3D
- Schneider Electric PanelSeT Series Mounting Plate 1.25m W for Use with Thalassa PLA
- Schneider Electric PanelSeT Series Mounting Plate 950mm W for Use with Spacial CRN, Spacial S3D
- Schneider Electric PanelSeT Series Mounting Plate 600mm W for Use with Spacial CRN Spacial
