Schneider Electric PanelSeT Series Steel Fixing Accessory for Use with PanelSeT S3D 74 mm x 200 mm x 42mm

Subtotal (1 unit)*

£15.49

(exc. VAT)

£18.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.49

*price indicative

RS Stock No.:
759-417
Mfr. Part No.:
NSYAEFPFSC2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Fixing Accessory

Product Type

Bracket

Length

200mm

For Use With

PanelSeT S3D

Width

42mm

Material

Steel

Height

74mm

Colour

Black

Mounting plate type

Bracket

Series

PanelSeT

Standards/Approvals

REACh Declaration

Hazardous Area Certification

RoHS

COO (Country of Origin):
FR
The Schneider Electric Fixing bracket is designed for versatile mounting, providing secure support for various applications. Its robust structure ensures stability while maintaining compatibility with the Panel Set S3D range.

Made of steel with a zinc-plated surface for durability

Includes four fixing brackets and four covers for comprehensive installation

Supports a permanent permissible load of up to 150 kg

Black plastic cover enhances aesthetic appeal while protecting the brackets

Lightweight design with a net weight of just 0.358 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy