Schneider Electric NSY Series Enclosure for Use with On PanelSet S3D 8.25 mm x 11mm

Subtotal (1 unit)*

£50.18

(exc. VAT)

£60.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.18

*price indicative

RS Stock No.:
759-729
Mfr. Part No.:
NSYSWMCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Enclosure

For Use With

On PanelSet S3D

Width

11mm

Height

8.25mm

Colour

White

Mounting plate type

Panel

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Switch is designed for universal applications with robust plastic construction. It serves as an effective closure component, Ideal for fitting within various enclosures to ensure optimal performance.

Constructed from Durable plastic for longevity

Lightweight at just 0.012 kg, facilitating easy installation

Measures 8.25 mm in height, 11 mm in width, and 11 mm in depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy