Schneider Electric NSYD Series Steel, Aluminium Slide for Use with PLA D620 mm 55 mm x 54 mm x 11mm
- RS Stock No.:
- 577-088
- Mfr. Part No.:
- NSYDPLA6
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
£162.27
(exc. VAT)
£194.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.27 | £40.568 |
*price indicative
- RS Stock No.:
- 577-088
- Mfr. Part No.:
- NSYDPLA6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Slide | |
| Product Type | Enclosure Accessory | |
| Length | 54mm | |
| For Use With | PLA D620 mm | |
| Width | 11mm | |
| Material | Steel, Aluminium | |
| Height | 55mm | |
| Thread Size | M8 | |
| Series | NSYD | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Slide | ||
Product Type Enclosure Accessory | ||
Length 54mm | ||
For Use With PLA D620 mm | ||
Width 11mm | ||
Material Steel, Aluminium | ||
Height 55mm | ||
Thread Size M8 | ||
Series NSYD | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric set of 4 step slides with brackets is designed for adjustable mounting of a plate in PLA with a diameter of 620 mm. It is compatible with Thalassa PLA and PHD ranges, and is suitable for multi-purpose applications. The set includes 4 sliding rails, 4 sliding supports with M8 studs, and fixing elements, with the slides intended for mounting on the sides of an enclosure. The set is sold as a complete unit.
Used for the creation of structures inside the enclosure
Each row is perforated every 25 mm with a 5.2 mm diameter hole
Related links
- Schneider Electric NSYD Series Light Grey Light Grey Lid Steel General Purpose Enclosure IK07, 116 mm x 257 mm x
- Schneider Electric NSYD Series Lockable 316L Stainless Steel Plain 800mm W, 800 mm L for Use with Enclosure
- Schneider Electric NSYD Series Lockable Polyester Reinforced with Fibreglass Plain 600mm W, 800 mm L for Use
- Schneider Electric NSYD Series Lockable 304L Stainless Steel Plain 600mm W, 600 mm L for Use with Enclosure
- Schneider Electric NSYD Series Lockable 304L Stainless Steel Plain 400mm W, 400 mm L for Use with Enclosure
- Schneider Electric NSYD Series Lockable 304L Stainless Steel Plain 600mm W, 400 mm L for Use with Enclosure
- Schneider Electric NSYD Series Steel RAL 7035 Enclosure 500mm W 555 mm L for Use with Multipurpose
- Schneider Electric NSYD Series Steel Plain 500mm W, 1.2 m L for Use with Enclosure Front
