Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2 m x 700mm

Subtotal (1 unit)*

£430.54

(exc. VAT)

£516.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£430.54

*price indicative

RS Stock No.:
654-379
Mfr. Part No.:
NSYBP207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Panel

Length

2m

For Use With

Enclosure

Width

700mm

Material

Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric PanelSet SFP rear panel is designed as an external fixing spare part for PanelSeT enclosures with nominal dimensions of 2000 mm height and 700 mm width. Constructed from sheet steel with an epoxy-polyester powder coating in grey (RAL 7035), this rear panel provides robust protection and enclosure closure. It mounts externally on the rear of the enclosure and is fixed using captive screws for secure and easy installation. Ideal for multi-purpose applications, it ensures the integrity and security of the enclosure’s rear side.

Captive screws prevent loss during installation or servicing

Durable construction

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy