Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- RS Stock No.:
- 654-346
- Mfr. Part No.:
- NSYSFDHD208
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£467.84
(exc. VAT)
£561.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £467.84 |
*price indicative
- RS Stock No.:
- 654-346
- Mfr. Part No.:
- NSYSFDHD208
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 2m | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 2m | ||
For Use With Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plain door SF HD measures 2000 x 800 mm and is designed for multi-purpose applications. It fits enclosures with nominal dimensions of 2000 mm height and 800 mm width and can be mounted at the front or rear of the enclosure. Compatible with Panel Set SFHD, it includes one door, one four-point locking bar system, and one reinforcement frame. The door opening side is reversible up to 120 degrees and it is supplied as a set of one.
Material sheet steel
Colours grey RAL 7035
Surface finish polyester powder
Door type external plain
Related links
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.002 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.8 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosers 2 m x 1.9 m x 800mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2 m x 700mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 2 m x 40mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 800 mm x 800mm
