Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm

Subtotal (1 unit)*

£188.03

(exc. VAT)

£225.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.03

*price indicative

RS Stock No.:
654-336
Mfr. Part No.:
NSYRCKP26
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Rack

Product Type

Enclosure Accessory

Length

1.2m

For Use With

Enclosure

Width

800mm

Material

Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Panel Set SF and SM partial 19-inch fixed rack is designed for electronic applications in enclosures with a nominal height of 1200 mm. It is a fixed type rack mounted at the top front of the enclosure using cross rails. Compatible with the Panel Set SF and SM ranges, it includes fixing elements and two uprights, providing 26 units of 19-inch capacity. It is supplied as a set of one.

Rack coverage partial

Material steel

Enclosure or cubicle description floor standing enclosure

Surface finish zinc coated

Fixing mode by fixing element

Adjustment adjustable in depth every 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy