Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm

Subtotal (1 unit)*

£68.53

(exc. VAT)

£82.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.53

*price indicative

RS Stock No.:
654-987
Mfr. Part No.:
NSYSUCR65120
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Rail

Length

1.2m

For Use With

Enclosure

Width

65mm

Material

Steel

Height

27mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Schneider Electric Universal cross rail is a multi-purpose mounting accessory designed to enhance your installation capabilities. With an impressive height of 1200 mm and a robust steel construction, this product ensures durability and reliability in various applications. It supports adaptation profiles on SM enclosures, facilitating easy installation between cross rails. The universal cross rail accommodates fixing elements, providing the flexibility needed for a variety of configurations. With a maximum load capacity of 50 kg, this accessory is ideal for constructing stable frameworks within enclosures, making it a valuable addition to any project requiring secure mounting solutions.

Constructed from galvanized steel for enhanced durability and resistance to wear

Adjustable fixing mode with a pitch of 25 mm allows for precise customisation

Designed to hold two horizontal rows, maximising structural capability

Includes 2 cross rails and 4 supports for comprehensive mounting solutions

Optimally sized with a depth of 27 mm, width of 65 mm, and thickness of 1.5 mm

Available in various packaging units, ensuring a flexible supply for multiple projects

Country of origin is India, ensuring quality manufacturing

Covered by an 18-month warranty, highlighting product reliability

Environmental considerations include a focus on sustainability and recyclable materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy