Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 700 mm x 90mm

Subtotal (1 unit)*

£71.77

(exc. VAT)

£86.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.77

*price indicative

RS Stock No.:
655-201
Mfr. Part No.:
NSYSUCR9070
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Rail

Length

700mm

For Use With

Enclosure

Width

90mm

Material

Steel

Height

27mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Universal cross rail is an essential mounting accessory designed for versatile applications across various installations. Tailored for use between cross rails, this product provides a robust support mechanism, ensuring stability and reliability. With a nominal height of 700 mm and a capacity to bear a maximum load of 110 kg, it is constructed from durable galvanized steel, ensuring longevity and resistance to wear. This product's excellent adjustability, featuring a pitch of 25 mm, allows for easy installation in different configurations, making it an indispensable component for any setup that requires dependable support and structural integrity.

Constructed from durable steel with a galvanized finish for enhanced longevity

Designed for multi-purpose applications, ensuring versatility in use

Features adjustable pitch of 25 mm for flexible mounting options

Supports a maximum load capacity of 110 kg for added reliability

Includes 2 cross rails and 4 supports for comprehensive support

Dimensions optimised for installation with a nominal height of 700 mm

Compatible with various PanelSeT ranges, such as SF, SM, and SFX, enhancing compatibility

Easy installation through screw fixing mode, promoting user convenience

Packaged efficiently to ensure safe delivery and storage

Backed by an 18-month warranty, offering peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy