Schneider Electric NSY Series Steel Plate for Use with Enclosure 407 mm x 27 mm x 90mm

Image representative of range

Subtotal (1 unit)*

£345.69

(exc. VAT)

£414.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£345.69

*price indicative

RS Stock No.:
653-948
Mfr. Part No.:
NSYSMP2D5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plate

Product Type

Enclosure Accessory

Length

27mm

For Use With

Enclosure

Width

90mm

Material

Steel

Height

407mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Adaptation kit is essential for enhancing the versatility of double door enclosures with a diameter of 500 mm. Designed specifically for use with PanelSeT SF and SFN ranges, this kit enables the seamless integration of mounting plates, ensuring optimal functional compatibility. Ideal for multi-purpose applications, it allows for easy mounting at both the bottom and top centre of the enclosure, facilitating efficient assembly and accessibility. Constructed from sturdy steel and zinc coated for durability, this kit combines reliability with practicality, making it the perfect choice for engineers looking to streamline their installation processes while maintaining a robust and professional appearance.

Specifically designed for double door enclosures, enhancing installation flexibility

Compatible with PanelSeT SF and SFN ranges, ensuring seamless integration

Mounting location optimised for both bottom and top centre assembly, facilitating easy access

Robust steel construction combined with a zinc coating for enhanced durability

Includes essential components such as cable gland plate support and cross rails for a comprehensive solution

Compact dimensions (Height: 27 mm, Width: 90 mm, Depth: 407 mm) facilitate straightforward installation

Available in a 1-piece set, providing everything needed for immediate application

Carefully packaged to ensure safe delivery, with options for bulk purchasing available

Backed by an 18-month warranty, offering reliable performance and peace of mind

Supports sustainable practices as part of Schneider electric's commitment to environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy