Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 2 m x 40mm

Subtotal (1 unit)*

£91.67

(exc. VAT)

£110.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.67

*price indicative

RS Stock No.:
654-133
Mfr. Part No.:
NSYSUCR40200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Rail

Length

2m

For Use With

Enclosure

Width

40mm

Material

Steel

Height

27mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Schneider Electric Universal cross rail is a versatile mounting accessory designed specifically for use in a range of applications. With a nominal height of 2000 mm and constructed from durable galvanized steel, this cross rail provides robust support for devices within enclosures. Its innovative design accommodates both horizontal and vertical installations, making it ideal for various mounting scenarios. Each set includes two cross rails and four supports, ensuring everything needed for a complete installation is provided. This product is particularly suited for use with the PanelSeT range, delivering high compatibility with multiple configurations, which enhances the flexibility of enclosure setups.

Constructed from sturdy galvanized steel, offering enhanced durability

Adjustable with a pitch of 25 mm for custom configurations

Designed for vertical installation, ensuring secure mounting between cross rails

Compatible with multiple ranges, including Linergy and PanelSeT series

Weight of 3.588 kg per set ensures stable support without excess bulk

Each set contains two cross rails and four supports for complete installation

Utilises screws for fixing, ensuring reliability in mounting

A nominal height of 2000 mm provides ample support for devices in various setups

Packing includes units in both PCE and PAL types for logistical efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy