Schneider Electric NSY Series Steel Rail for Use with Enclosure x 60 mm x 40mm
- RS Stock No.:
- 654-132
- Mfr. Part No.:
- NSYSQCR4060
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£23.31
(exc. VAT)
£27.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.31 |
*price indicative
- RS Stock No.:
- 654-132
- Mfr. Part No.:
- NSYSQCR4060
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rail | |
| Product Type | Enclosure Accessory | |
| Length | 60mm | |
| For Use With | Enclosure | |
| Width | 40mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rail | ||
Product Type Enclosure Accessory | ||
Length 60mm | ||
For Use With Enclosure | ||
Width 40mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Quick fixing cross rails are designed for versatile mounting applications within enclosures. Ideal for use with the PanelSeT range, these cross rails facilitate the secure installation of various components, providing a robust solution for enhancing structure and stability. Crafted from high-quality steel with a galvanized surface finish, they ensure durability while supporting a significant load of up to 50 kg. Their adjustability with a pitch of 25 mm allows for customisation to meet specific installation needs, making them an essential accessory for efficient and effective enclosure assembly.
Manufactured from durable steel for enhanced longevity
Galvanized surface finish provides excellent resistance to corrosion
Adjustable pitch of 25 mm allows for flexible installations
Supports a maximum load of 50 kg for reliable performance
Designed for compatibility with various PanelSeT ranges
Facilitates easy mounting on structured enclosures or between cross rails
Comes as a set of 2 cross rails to ensure complete assembly needs
Clipped-on structure location aids in streamlined installation
Offered in a compact package for convenient storage and transport
Meets stringent quality standards ensuring dependable usage
Related links
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 2000 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 400 mm x 40mm
- Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate x 1000 mm x 40mm
- Schneider Electric NSY Series Steel Support Plate for Use with Enclosure 60 mm x 771 mm x 230mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Enclosure 60 mm x 230 mm x 571mm
- Schneider Electric NSY Series Steel Enclosure Support for Use with Enclosure 60 mm x 1800 mm x 60mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 700 mm x 90mm
