Schneider Electric NSY Series Steel Support Plate for Use with Enclosure 60 mm x 771 mm x 230mm

Subtotal (1 unit)*

£86.80

(exc. VAT)

£104.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.80

*price indicative

RS Stock No.:
654-273
Mfr. Part No.:
NSYFXMNW80W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Support Plate

Product Type

Enclosure Accessory

Length

771mm

For Use With

Enclosure

Width

230mm

Material

Steel

Height

60mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Withdrawable mounting plate W800 for Master pact MTZ2 and NW devices is designed for Panel Set SF enclosures. It includes a pre-punched steel plate and fixing kit for easy installation. The plate supports withdrawable circuit breakers and ensures secure mounting. It is compatible with universal and quick cross rails. The product meets RoHS and Reach standards

Width 800 mm with pre-punched mounting plate

Supports withdrawable Master pact MTZ2 and NW

Includes screws and cage nuts for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy