Schneider Electric NSY Series Thermoplastic Fixing Support for Use with Enclosure 30 mm x 260 mm x 30mm
- RS Stock No.:
- 654-308
- Mfr. Part No.:
- NSYBSA70
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£102.17
(exc. VAT)
£122.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.17 |
*price indicative
- RS Stock No.:
- 654-308
- Mfr. Part No.:
- NSYBSA70
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Support | |
| Product Type | Enclosure Accessory | |
| Length | 260mm | |
| For Use With | Enclosure | |
| Width | 30mm | |
| Material | Thermoplastic | |
| Height | 30mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Support | ||
Product Type Enclosure Accessory | ||
Length 260mm | ||
For Use With Enclosure | ||
Width 30mm | ||
Material Thermoplastic | ||
Height 30mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar free support with a 70 mm bar distance is designed for screw fixing. It has a real height of 30 mm, a real width of 260 mm, and a real depth of 30 mm.
Device composition 2 insulating bar supports, screws and nuts
Material bar support thermoplastic
Related links
- Schneider Electric NSY Series Steel Fixing Support for Use with Enclosure 60 mm x 230 mm x 571mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Panelset Sfn, Masterpact Mtz1 and Nt x 600 mm
- Schneider Electric NSY Series Thermoplastic Elastomer Plug for Use with Cable Entry Grommet 22 mm x 220 m x 28mm
- Schneider Electric NSY Series Plastic, Steel Fixing Support for Use with Enclosure x 400 mm
- Schneider Electric NSY Series Steel, Plastic Fixing Support for Use with Compartimentalised x 500 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset Sfn x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz2 and Nw Panelset Sfn x 600 mm
