Schneider Electric NSY Series TPE Plug for Use with Cable Entry Grommet 22 mm x 220 m x 28mm

Subtotal (1 pack of 12 units)*

£16.14

(exc. VAT)

£19.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£16.14£1.345

*price indicative

RS Stock No.:
577-122
Mfr. Part No.:
NSYCEJDS0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plug

Product Type

Blanking Plug

Length

220m

For Use With

Cable Entry Grommet

Width

28mm

Material

TPE

Height

22mm

IP Rating

IP65

Series

NSY

Standards/Approvals

UL 94 V0, IEC 60529

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric Blanking plug is designed for cable entry grommet Multi-CS. Suitable for sealing unused cable entries with diameters from 2 to 12 mm. Helps maintain enclosure integrity and protection level. Ideal for clean and organized cable management.

IP65 conforming to IEC 60529

V0 conforming to UL 94 flame retardance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy