Schneider Electric NSY Series Steel, Plastic Fixing Support for Use with Compartimentalised x 500 mm
- RS Stock No.:
- 654-394
- Mfr. Part No.:
- NSYMBHS5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£202.66
(exc. VAT)
£243.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.66 |
*price indicative
- RS Stock No.:
- 654-394
- Mfr. Part No.:
- NSYMBHS5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Fixing Support | |
| Length | 500mm | |
| For Use With | Compartimentalised | |
| Material | Steel, Plastic | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Fixing Support | ||
Length 500mm | ||
For Use With Compartimentalised | ||
Material Steel, Plastic | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Horizontal Busbar Support designed for compartmentalised electrical enclosures, providing reliable support for horizontal busbars up to 500 mm in depth. Compatible with both Linergy LGYE and PanelSeT SFM ranges, it mounts securely on partitioning panels or enclosure structures. This robust accessory ensures optimal electrical separation and mechanical stability for busbar installations rated up to 2500 A.
Designed for compartmentalised applications
Lightweight design
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Plastic, Steel Fixing Support for Use with Enclosure x 400 mm
- Schneider Electric NSY Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Schneider Electric NSY Series Steel Shelf for Use with Panelset S3Cm Hmi 21.5 mm x 500 mm x 195.7mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Masterpact Mtz1 and Nt Panelset Sfn 30 mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Enclosure 60 mm x 230 mm x 571mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset Sfn x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Panelset Sfn, Masterpact Mtz1 and Nt x 600 mm
