Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz2 and Nw, Panelset SF, Panelset Sfn x 600 mm
- RS Stock No.:
- 654-378
- Mfr. Part No.:
- NSYBHNW600
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£248.95
(exc. VAT)
£298.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.95 |
*price indicative
- RS Stock No.:
- 654-378
- Mfr. Part No.:
- NSYBHNW600
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Support | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Masterpact Mtz2 and Nw, Panelset SF, Panelset Sfn | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Support | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Masterpact Mtz2 and Nw, Panelset SF, Panelset Sfn | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Screw fixing support is designed for mounting Masterpact MTZ2, MTZ3, and NW basic frames within PanelSeT SFN and SF enclosures with a nominal width of 600 mm. The support includes a metal zinc-coated steel base and thermoplastic insulating bars, providing secure and insulated mounting. It comes complete with screws and nuts for easy installation, ensuring reliable equipment rail support in multi-purpose electrical enclosures.
Lightweight design
Compact and robust construction
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Fixing Support for Use with Masterpact Mtz1 and Nt Panelset Sfn 30 mm
- Schneider Electric NSY Series Fixing Support for Use with Panelset Sfn, Masterpact Mtz1 and Nt x 600 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset Sfn x 800 mm
- Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate Panelset Sfn,
- Schneider Electric NSY Series Leveller Kit for Use with Plinth Panelset Sfn, Panelset SF
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt x 800 mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Galvanised Steel Cross Rail 18 mm H, 19 mm D For Use With Panelset SF
